
LED HEATSINK, WITH PINS, SQUARE
Sign in to ask questions about the Fischer Elektronik ICKBGA35X35X10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik ICKBGA35X35X10 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 10mm |
| Length | 35mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 15.7°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik ICKBGA35X35X10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
