FISCHER ELEKTRONIK - LA 21/150 24V - Radiator z chlodz. wymuszonym / went., agregat Hollow Fin, 0.13 °C/W, 93 mm, 92 mm, 150 mm, 80 m³/h
Fischer Elektronik LA21/15024V technical specifications.
| Height | 93mm |
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.13°C/W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA21/15024V to view detailed technical specifications.
No datasheet is available for this part.