
FISCHER ELEKTRONIK - LA 6/150 24V - HEAT SINK, FAN COOLED, 24V
Sign in to ask questions about the Fischer Elektronik LA6/15024V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik LA6/15024V technical specifications.
| Length | 150mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.225°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik LA6/15024V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
