
FISCHER ELEKTRONIK QS 25 GS IC & Component Socket, QS Series, SIP Socket, 2 Contacts, 4.9 mm, Gold Plated Contacts
Sign in to ask questions about the Fischer Elektronik QS25GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik QS25GS technical specifications.
| Package/Case | SIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Insulation Material | Polyamide |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik QS25GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
