
FISCHER ELEKTRONIK - SK 145/25 STS-220 - Kühlkörper, TO-220, 13.5 °C/W, TO-218, TO-220, TO-247, TO-248, 29 mm, 25 mm, 12 mm
Fischer Elektronik SK145/25STS-220 technical specifications.
| Package/Case | TO-218 |
| Material | Aluminium |
| Natural Thermal Resistance | 13.5°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK145/25STS-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.