Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FISCHER ELEKTRONIK
SK480/84SA
Datasheet
Fischer Elektronik
SK480/84SA
Volume Production
Heatsink TO220 TO247 clipmount 8K/W
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Linear Voltage Regulators (LDO)
Heatsink TO220 TO247 clipmount 8K/W
Package
TO-220
Mounting
Clip
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-220
Color
Black
Height
10.3mm
Length
84mm
Mount
Clip
RoHS Compliant
Yes
Width
28mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account