
FISCHER ELEKTRONIK SK 525 15 Heat Sink, PCB, Board Level, Extruded, TO-220, 13.3 C/W, 28 mm, 19.4 mm, 15 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fischer Elektronik SK52515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik SK52515 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Material | Aluminium |
| Natural Thermal Resistance | 13.3°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik SK52515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.