SL Straight Male, PCB Header, Through Hole, 2 Rows, 72 Contacts, 2.54mm Pitch
Checking distributor stock and pricing after the page loads.
Fischer Elektronik SL2/104/72G technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
No datasheet is available for this part.