Conn Unshrouded Header HDR 20 POS Solder
Fischer Elektronik SLY403520G technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.