Fischerwerke is a global manufacturer specializing in high-quality fastening systems, automotive components, and sports equipment. With a focus on innovation and precision engineering, Fischerwerke provides reliable solutions for construction, industry, and consumer markets.
Bolt anchor FAZ II 8-30, 94877, Fischerwerke
Heat Sink Passive Horizontal Aluminum 6063-T5 Clear
Bolt anchor FAZ 12-30 0, 95421, Fischerwerke
Heat Sink, Maxi 0.9" Thrd/Long
Cleaner, Aerosol, Size 16 oz., Use On SS
Anti-Static, Control Products, , 4MIL 8X12 PINK POLY 100-PK
Tooling; Daht Handle Assy
Seco LCMR, 0.118 Inch Cutting Width, MC, CP600 Grade, Single End. More details: LCMR, 0.118 Inch Cutting Width, MC,...
MicroFinish Phillips Driver #2 x 100mm
Anti-Static, Control Products, , 4MIL 10X14 PINK POLY 100-PK
Westinghouse Natural White Cluster Ceiling Fan Light Kit
Air Random Orbital Sander, 0.25HP, 3 In.
Ring Tongue Terminal 22AWG Copper Red/Green 18.57mm Tin Loose
Fork Crimp Terminal; 22 to 16 AWG; 300 VAC; PIDG; 0.125 in. (Max.); Tin; Red
Depth Micrometer Features A Combination Ratchet And Speeder, Ring-type Locknut, Ratchet Stop And Locknut. 0-6 Range,...
3/4-16 Ss Hex Nut
Brady 62754, Safety Shoes Required In This Area. Sign
Battery Lug, 2Awg, 1/2" Stud, Green Die
Now there is a better way. Easily and permanently mark wires inside of panels, automotive wires, etc. Can be used...
TE-CO 3/8-16 Thread, 5/8 Inch Thread Length, 0.11 Inch Plunger Pr. More details: 3/8-16 Thread, 5/8 Inch Thread...