Cleaner, Aerosol, Size 16 oz., Use On SS
Fischerwerke 52116 technical specifications.
| Bore hole ø x D | 6 x 40mm |
| Dowel ø x L | 6 x 30mm |
| For screws | ø 4...5 mm |
| RoHS | Compliant |
Download the complete datasheet for Fischerwerke 52116 to view detailed technical specifications.
No datasheet is available for this part.