Flambeau 748-2 technical specifications.
| Color | Grey |
| Height | 5inch |
| Length | 15.5inch |
| Material | Plastic |
| Package Quantity | 6 |
| Series | Satchel |
| Weight | 5.83lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau 748-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.