Flambeau T600 technical specifications.
| Color | Clear |
| Material | PP, Polypropylene, Plastic |
| Mount | Box |
| Package Quantity | 6 |
| Series | IDS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Flambeau T600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
