Flambeau T618 technical specifications.
| Color | Clear |
| Material | Plastic, Polypropylene, PP |
| Mount | Box |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | IDS™ |
| RoHS | Compliant |
Download the complete datasheet for Flambeau T618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.