ESD Storage Cabinet, 12 W x 6-1/4 L x 11-1/4 H, Depth: 6
Flambeau U30P-C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Wire |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | Parts Station™ |
| Weight | 4lb |
| RoHS | Compliant |
No datasheet is available for this part.