This split core current transformer from Flex-Core features a high potential rating of 720VAC and an accuracy of 0.01%. It has a primary side current of 1.5A and a secondary side current of 5mA. The transformer operates over a frequency range of 50 to 400Hz and has a minimum operating temperature of -45°C and a maximum operating temperature of 55°C.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Split Core Current Transformer |
| High Potential | 720VAC |
| Lead Style | Wire Lead |
| Primary Side Current | 1500000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.01 |
| Burden | 15VA |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 101.6/279.4mm |
| RoHS Version | 2002/95/EC |