The FCL-6000/5-R411 is a split core current transformer with a high potential rating of 720VAC. It features a wire lead style and an accuracy of 0.01%. The device operates over a temperature range of -45°C to 55°C and has a burden of 45. It is suitable for use in a variety of applications, including those requiring a minimum window size of 101.6mm or 279.4mm.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Split Core Current Transformer |
| High Potential | 720VAC |
| Lead Style | Wire Lead |
| Primary Side Current | 6000000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.01 |
| Burden | 45VA |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 55°C |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 101.6/279.4mm |
| RoHS Version | 2002/95/EC |