The PKE5316ZPI is an analog isolated DC/DC converter in the industry-standard 1x1 inch format. It belongs to the PKE5000 series, specifically designed for harsh environments with a fully encapsulated package. It features a wide input range of 18-75V, providing a 24V output at up to 30W. The module offers 1500 Vdc isolation, high efficiency up to 92%, and includes protections for input under-voltage, output over-voltage, short-circuit, and over-temperature.
Sign in to ask questions about the Flex-Core PKE5316ZPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flex-Core PKE5316ZPI technical specifications.
| Input Voltage Range | 18 - 75Vdc |
| Output Voltage | 24Vdc |
| Output Power | 30W |
| Output Current | 1.25A |
| Isolation Voltage | 1500Vdc |
| Efficiency | 92% |
| Operating Temperature Range | -40 to +115°C |
| Dimensions | 25.4 x 25.4 x 11.4mm |
| Safety | IEC/UL 62368 |
| Environmental | RoHS, REACH |
| Quality | ISO 9001/14001 |
Download the complete datasheet for Flex-Core PKE5316ZPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.