The BMR4613001/001C is a 32-pin DC/DC converter with a JEDEC package code of S-XXMA-X32. It measures 12.2mm in width and length. The device has one function and one output. It can operate within an input voltage range of 4.5 to 14 volts.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-X32 |
| Width | 12.2 |
| Length | 12.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |