DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLAINT PACKAGE-8
Checking distributor stock and pricing after the page loads.
Flex PKB4110CPIHSLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X8 |
| Width | 22.7 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |