The PKR4910API is an 18-pin dual output DC/DC converter with a JEDEC package code of R-XDMA-P18, measuring 30.6mm in width and 49.3mm in length. It has one function and one output. The converter operates within an input voltage range of 36 to 75 volts. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Flex PKR4910API technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P18 |
| Width | 30.6 |
| Length | 49.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |