The PKU5311EPI is a dual output DC/DC converter with six terminals and a DUAL terminal position. It is available in a ROHS compliant, sixteen brick package with dimensions of 22.86mm in width and 33.02mm in length. The converter operates within an input voltage range of 18-72V. It is a single-function device with one output.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 22.86 |
| Length | 33.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |