DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Flex PMD5118OWP technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |