
Flexipanel EASYBEE-DIL technical specifications.
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 18mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 16 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel EASYBEE-DIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
