
The EASYBEE-SO is a 16-channel RF transceiver module operating at 2.4GHz with a 4-wire SPI interface. It can handle receiving and transmitting currents of up to 20mA and 18mA, respectively, and has a maximum operating temperature of 85°C. The module is lead-free and suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.6V.
Sign in to ask questions about the Flexipanel EASYBEE-SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexipanel EASYBEE-SO technical specifications.
| Package/Case | Module |
| Current - Receiving | 20mA |
| Current - Transmitting | 18mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | 4-WIRE, SPI |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| Packaging | Rail/Tube |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel EASYBEE-SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.