
Sign in to ask questions about the Flexipanel EVAL-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexipanel EVAL-BT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | Toothpick™ & LinkMatik 2.0™ |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel EVAL-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
