
RX TXRX MOD 802.15.4 TRC ANT TH
Sign in to ask questions about the Flexipanel PIXLITE-DIL-PLFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flexipanel PIXLITE-DIL-PLFE technical specifications.
| Package/Case | Module |
| Current - Receiving | 25mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Frequency | 2.48GHz |
| Height | 3.6mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | Pixie™ |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Flexipanel PIXLITE-DIL-PLFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
