ZigBee Modules Pixie Zigbee Mod SO Fast End Device FW
Flexipanel PIXLITE-SO-PLFE technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 25mA |
| Current - Transmitting | 25mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 3.6mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 53.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Number of GPIO | 15 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1mW |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Width | 19.8mm |
| RoHS | Compliant |
No datasheet is available for this part.