IC System Usb Fat File 28-DIL
Checking distributor stock and pricing after the page loads.
Flexipanel USB-FILESYS-DIL technical specifications.
| Package/Case | DIP |
| Data Rate | 480Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| RoHS | Compliant |