The USB-I2C-DIL interface IC from Flexipanel is a DIP-packaged device that operates at data rates of up to 480Mbps. It interfaces with I2C protocols and is powered by a 5V supply. The IC is specified to operate within a temperature range of -40°C to 85°C. It consumes an operating supply current of 10mA.
Flexipanel USB-I2C-DIL technical specifications.
| Package/Case | DIP |
| Data Rate | 480Mbps |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.