Flir 380460 technical specifications.
| Accuracy | 0.75% |
| Display Type | LCD |
| Frequency | 50Hz |
| Mount | External |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.