Flir 380801 technical specifications.
| Current Rating | 15A |
| Display Type | LCD |
| Frequency | 20Hz |
| Height | 352mm |
| Mount | External |
| Weight | 2lb |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
