
Digital clamp multimeter for precise measurements up to 30A. Features 1.5% accuracy and a 1kHz frequency response. Designed for handheld use with a convenient clamp mount. Ideal for various electrical testing applications.
Flir 380942 technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Frequency | 1kHz |
| Mount | Clamp |
| Package Quantity | 1 |
| Weight | 2.006lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
