
Flir 380942-NIST technical specifications.
| Accuracy | 1% |
| Frequency | 100kHz |
| Mount | Clamp |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380942-NIST to view detailed technical specifications.
No datasheet is available for this part.