Sign in to ask questions about the Flir 382095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir 382095 technical specifications.
| Current Rating | 1kA |
| Frequency | 65Hz |
| Mount | External |
| Operating Supply Voltage | 600V |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
