Flir 382200 technical specifications.
| Current - Output 1 | 1A |
| Display Type | LCD |
| Height | 6inch |
| Length | 9.4inch |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 30V |
| Weight | 6.614lb |
| Width | 4.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
