Flir 382203 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Display Type | Analog |
| Height | 229mm |
| Interface | Analog |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 30V |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 13lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.