
The Flir 382213 is a desktop power supply with three outputs, each capable of delivering up to 3A at 30V. It can handle a maximum input voltage of 220V AC and a minimum of 110V AC. The power supply has a compact size, measuring 6inch in length, 5.6inch in width, and 9.5inch in height, and weighs 11.023lb. It is designed for benchtop use and is packaged in bulk.
Flir 382213 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 1A |
| Display Type | LCD |
| Height | 9.5inch |
| Length | 6inch |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 220V |
| Min Supply Voltage (AC) | 110V |
| Mount | Desktop |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 11.023lb |
| Width | 5.6inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
