Flir 382260 technical specifications.
| Max Output Current | 5.1A |
| Max Output Voltage | 36.8V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 80W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 3 |
| Output Current | 2.3A |
| Output Power | 80W |
| Reach SVHC Compliant | Unknown |
| Weight | 5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
