
Quad output DC power supply featuring four independent outputs. Delivers up to 30V and 5A on two channels, with a third channel providing 3A at 6.5V. Desktop mountable, this benchtop test equipment offers a quad display for monitoring all outputs. Dimensions are 10.2 inches in length, 6.3 inches in width, and 14.5 inches in height, with a weight of 26.455lb. Includes a power cord for operation.
Flir 382270 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Current - Output 3 | 3A |
| Display Type | Quad |
| Height | 14.5inch |
| Length | 10.2inch |
| Max Output Current | 5A |
| Mount | Desktop |
| Number of Outputs | 4 |
| Output Current | 5A |
| Output Voltage | 30V |
| Voltage - Output 1 | 30V |
| Voltage - Output 2 | 30V |
| Voltage - Output 3 | 6.5V |
| Weight | 26.455lb |
| Width | 6.3inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
