
Bench power supply delivering up to 30V and 20A, with a maximum output power of 600W. Features a dual display for monitoring output parameters and operates from a minimum AC supply voltage of 120V. This single-output unit has dimensions of 3.5 inches in height, 7.9 inches in length, and 8.5 inches in width, weighing 5.732lb.
Sign in to ask questions about the Flir 382275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir 382275 technical specifications.
| Current - Output 1 | 20A |
| Display Type | Dual |
| Height | 3.5inch |
| Length | 7.9inch |
| Max Output Current | 20A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 600W |
| Min Supply Voltage (AC) | 120V |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 30V |
| Weight | 5.732lb |
| Width | 8.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
