Flir 382276 technical specifications.
| Current - Output 1 | 20A |
| Display Type | Dual |
| Height | 8.5inch |
| Length | 7.9inch |
| Max Power Dissipation | 600W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 600W |
| Output Voltage | 30V |
| Voltage - Output 1 | 30V |
| Weight | 5.732lb |
| Width | 3.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
