Flir 382280 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 3A |
| Display Type | LCD |
| Height | 5.3inch |
| Length | 12.2inch |
| Max Power Dissipation | 200W |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 200W |
| Output Voltage | 40V |
| Voltage - Output 1 | 40V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 3.3V |
| Weight | 8.378lb |
| Width | 9.9inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
