Flir 39272 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -58°C |
| Type | |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 39272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
