
This benchtop multimeter has an operating supply voltage of 24V and an operating supply current of 24mA. It draws an input current of 50mA and is designed for external mounting. The device measures 89mm in height and 58.4mm in width. It is packaged in bulk and has a weight of 2lb.
Sign in to ask questions about the Flir 412440-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir 412440-S technical specifications.
| Height | 89mm |
| Input Current | 50mA |
| Mount | External |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 412400 |
| Weight | 2lb |
| Width | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 412440-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.