Flir 42510A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -58°C |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42510A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.