Flir 445702 technical specifications.
| Display Type | LCD |
| Height | 109mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 10°C |
| Mount | Brackets |
| Weight | 1lb |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 445702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
