Flir 445715-NIST technical specifications.
| Height | 109mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 445715-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
