Flir 45158 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| Number of Inputs | 3 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Flir 45158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
