Sign in to ask questions about the Flir DA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir DA30 technical specifications.
| Current Rating | 200mA |
| Mount | Cable |
| Package Quantity | 1 |
| Type | Voltage Detector |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir DA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
